There are no models available for this part yet.
Overview of HSA252K4J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSA252K4J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R5086
|
Newark | Hsa25 2K4 5% |Cgs Te Connectivity HSA252K4J RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6300 | Buy Now | |
DISTI #
A137136-ND
|
DigiKey | RES CHAS MNT 2.4K OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
167 In Stock |
|
$1.9684 / $4.1400 | Buy Now | |
DISTI #
3-1625971-2
|
Avnet Americas | Res Wirewound 2.4K Ohm 5% 25W ±30ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1625971-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8581 / $2.2361 | Buy Now | |
DISTI #
279-HSA252K4J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 2K4 5% RoHS: Compliant | 188 |
|
$1.9600 / $4.1400 | Buy Now | |
Onlinecomponents.com | HSA25 2K4 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7600 / $3.0300 | Buy Now | ||
DISTI #
3-1625971-2
|
Avnet Abacus | Res Wirewound 2.4K Ohm 5% 25W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 3-1625971-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HSA25 2K4 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7600 / $3.0300 | Buy Now |
CAD Models for HSA252K4J by TE Connectivity
Part Data Attributes for HSA252K4J by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
17 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Height
|
15 mm
|
Package Length
|
29 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
28 mm
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
51mm x 28mm x 15mm
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
2400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
30 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|