Part Details for HSA252R0F by TE Connectivity
Overview of HSA252R0F by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA252R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-HSA252R0F-ND
|
DigiKey | HSA25 2R0 1% Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2008 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $3.8800 | Buy Now |
DISTI #
HSA252R0F
|
TTI | Wirewound Resistors - Chassis Mount 2 OHM 1% 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$3.2800 / $3.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2300 / $3.8800 | Buy Now |
Part Details for HSA252R0F
HSA252R0F CAD Models
HSA252R0F Part Data Attributes
|
HSA252R0F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA252R0F
TE Connectivity
Fixed Resistor, Wire Wound, 12.5W, 2ohm, 550V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 550 V |