Part Details for HSA2530RJ by TE Connectivity
Overview of HSA2530RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA2530RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5107
|
Newark | Hsa25 30R 5% |Cgs Te Connectivity HSA2530RJ RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6300 | Buy Now |
DISTI #
A137140-ND
|
DigiKey | RES CHAS MNT 30 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
230 In Stock |
|
$1.9684 / $6.1700 | Buy Now |
DISTI #
2-1676625-5
|
Avnet Americas | Resistor, 30 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1676625-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8581 / $2.2361 | Buy Now |
DISTI #
279-HSA2530RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 30R 5% RoHS: Compliant | 131 |
|
$1.9600 / $2.9100 | Buy Now |
|
Onlinecomponents.com | HSA25 30R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7800 / $3.1000 | Buy Now |
DISTI #
AMP2-1676625-5
|
Interstate Connecting Components | HSA2530RJ | 50 |
|
$2.1043 / $2.5807 | Buy Now |
DISTI #
2-1676625-5
|
Avnet Abacus | Resistor, 30 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 2-1676625-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA25 30R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7800 / $3.1000 | Buy Now |
Part Details for HSA2530RJ
HSA2530RJ CAD Models
HSA2530RJ Part Data Attributes
|
HSA2530RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA2530RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |
Alternate Parts for HSA2530RJ
This table gives cross-reference parts and alternative options found for HSA2530RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSA2530RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS2530RJ | RESISTOR, WIRE WOUND, 12.5W, 5%, 50ppm, 30ohm, CHASSIS MOUNT | TE Connectivity | HSA2530RJ vs THS2530RJ |