Part Details for HSA25390RJ by TE Connectivity
Overview of HSA25390RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA25390RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5115
|
Newark | Hsa25 390R 5% |Cgs Te Connectivity HSA25390RJ RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6300 | Buy Now |
DISTI #
A138865-ND
|
DigiKey | RES CHAS MNT 390 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
198 In Stock |
|
$1.9684 / $4.1400 | Buy Now |
DISTI #
4-1625971-2
|
Avnet Americas | Resistor, 390 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1625971-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8581 / $2.2361 | Buy Now |
DISTI #
279-HSA25390RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 390R 5% | 104 |
|
$1.9000 / $4.1400 | Buy Now |
|
Onlinecomponents.com | HSA25 390R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7800 / $3.1000 | Buy Now |
DISTI #
4-1625971-2
|
Avnet Abacus | Resistor, 390 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 4-1625971-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA25 390R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7800 / $3.1000 | Buy Now |
Part Details for HSA25390RJ
HSA25390RJ CAD Models
HSA25390RJ Part Data Attributes
|
HSA25390RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA25390RJ
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 390ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 390 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |