There are no models available for this part yet.
Overview of HSA255R0F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HSA255R0F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-HSA255R0F-ND
|
DigiKey | HSA25 5R0 1% Min Qty: 200 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$3.2008 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $3.7900 | Buy Now | ||
DISTI #
HSA255R0F
|
TTI | Wirewound Resistors - Chassis Mount 5 OHM 1% 25W RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 200 In Stock |
|
$3.2800 / $3.4100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.2000 / $3.7900 | Buy Now |