There are no models available for this part yet.
Overview of HSA255R6J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSA255R6J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64T3026
|
Newark | Res, Wirewound, 5R6, 5%, 550V, Solder, Resistance:5.6Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Element Type:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSA255R6J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $3.7800 | Buy Now | |
DISTI #
69AC5167
|
Newark | Res, Wirewound, 5R6, 25W, Solder, Resistance:5.6Ohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Voltage Rating:550V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSA255R6J RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6400 | Buy Now | |
DISTI #
74AC9874
|
Newark | Hsa25 5R6 5% |Cgs Te Connectivity HSA255R6J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $4.5600 | Buy Now | |
DISTI #
A102425-ND
|
DigiKey | RES CHAS MNT 5.6 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
589 In Stock |
|
$1.9695 / $4.1400 | Buy Now | |
DISTI #
279-HSA255R6J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 5R6 5% RoHS: Compliant | 304 |
|
$1.9600 / $4.0400 | Buy Now | |
Onlinecomponents.com | Resistor Wirewound 5.6 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
164 In Stock |
|
$1.9000 / $3.6600 | Buy Now | ||
DISTI #
HSA255R6J
|
TTI | Wirewound Resistors - Chassis Mount HSA25 5R6 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$1.9700 / $2.3900 | Buy Now | |
DISTI #
9-1625971-6
|
Avnet Abacus | Resistor, 5.6 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 9-1625971-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757102704649
|
Chip1Stop | Res Wirewound 5.6 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant | 64 |
|
$3.2700 / $3.3000 | Buy Now | |
Master Electronics | Resistor Wirewound 5.6 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
164 In Stock |
|
$1.9000 / $3.6600 | Buy Now |
CAD Models for HSA255R6J by TE Connectivity
Part Data Attributes for HSA255R6J by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Height
|
15 mm
|
Package Length
|
29 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
28 mm
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
51mm x 28mm x 15mm
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
5.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|