Part Details for HSA258K2J by TE Connectivity
Overview of HSA258K2J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA258K2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2244
|
Newark | Res, 8K2, 25W, Solder, Wirewound, Resistance:8.2Kohm, Product Range:Hs Series, Power Rating:25W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:500V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA258K2J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9100 / $3.6100 | Buy Now |
DISTI #
16R5139
|
Newark | Hsa25 8K2 5% |Cgs Te Connectivity HSA258K2J RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6400 | Buy Now |
DISTI #
A138870-ND
|
DigiKey | RES CHAS MNT 8.2K OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
208 In Stock |
|
$1.9695 / $4.1400 | Buy Now |
DISTI #
279-HSA258K2J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 8K2 5% RoHS: Compliant | 206 |
|
$1.9700 / $4.1300 | Buy Now |
|
Onlinecomponents.com | HSA25 8K2 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$1.7600 / $3.0300 | Buy Now |
DISTI #
9-1625971-2
|
Avnet Abacus | Resistor, 8.2 kOhm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 9-1625971-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA25 8K2 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$1.7600 / $3.0300 | Buy Now |
Part Details for HSA258K2J
HSA258K2J CAD Models
HSA258K2J Part Data Attributes
|
HSA258K2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA258K2J
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 8200ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |