Part Details for HSA25900RJ by TE Connectivity
Overview of HSA25900RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA25900RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R6785
|
Newark | Hsa25 900R 5% |Cgs Te Connectivity HSA25900RJ RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6300 | Buy Now |
DISTI #
A138871-ND
|
DigiKey | RES CHAS MNT 900 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
201 In Stock |
|
$1.9684 / $4.1400 | Buy Now |
DISTI #
279-HSA25900RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 900R 5% RoHS: Compliant | 43 |
|
$1.9600 / $4.1400 | Buy Now |
|
Onlinecomponents.com | HSA25 900R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7600 / $3.0300 | Buy Now |
DISTI #
2-1676625-6
|
Avnet Abacus | Resistor, 900 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 2-1676625-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA25 900R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7600 / $3.0300 | Buy Now |
Part Details for HSA25900RJ
HSA25900RJ CAD Models
HSA25900RJ Part Data Attributes
|
HSA25900RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA25900RJ
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 900ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |