Part Details for HSA25R015J by TE Connectivity
Overview of HSA25R015J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA25R015J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5040
|
Newark | Hsa25 R015 5% |Cgs Te Connectivity HSA25R015J RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6400 | Buy Now |
DISTI #
A137147-ND
|
DigiKey | RES CHAS MNT 0.015 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
45 In Stock |
|
$1.9695 / $4.1400 | Buy Now |
DISTI #
7-1625971-3
|
Avnet Americas | Res Wirewound 0.015 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 7-1625971-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$1.8592 / $2.2374 | Buy Now |
DISTI #
279-HSA25R015J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 R015 5% RoHS: Compliant | 149 |
|
$1.9600 / $4.1400 | Buy Now |
|
Onlinecomponents.com | HSA25 R015 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7600 / $3.0300 | Buy Now |
DISTI #
7-1625971-3
|
Avnet Abacus | Res Wirewound 0.015 Ohm 5% 25W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 7-1625971-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA25 R015 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7600 / $3.0300 | Buy Now |
Part Details for HSA25R015J
HSA25R015J CAD Models
HSA25R015J Part Data Attributes
|
HSA25R015J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA25R015J
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |