Part Details for HSA25R01E by TE Connectivity
Overview of HSA25R01E by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA25R01E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5036
|
Newark | Hsa25 R01 3% |Cgs Te Connectivity HSA25R01E RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.6400 | Buy Now |
DISTI #
HSA25R01E-ND
|
DigiKey | RES CHAS MNT 0.01 OHM 3% 25W Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6417 | Buy Now |
DISTI #
279-HSA25R01E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 R01 3% | 0 |
|
$2.3300 / $4.1400 | Order Now |
DISTI #
7-1625971-4
|
Avnet Abacus | Res Wirewound 0.01 Ohm 3% 25W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 7-1625971-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSA25R01E
HSA25R01E CAD Models
HSA25R01E Part Data Attributes
|
HSA25R01E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA25R01E
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 3%, 50ppm, 0.01ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 550, FREE AIR POWER: 12.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 3% | |
Working Voltage | 550 V |