There are no models available for this part yet.
Overview of HSA25R33J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSA25R33J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73T9214
|
Newark | Through Hole Wirewound Resistor, Hs Series, 0.33 Ohm, 25 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity HSA25R33J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$2.0600 / $3.8000 | Buy Now | |
DISTI #
A131872-ND
|
DigiKey | RES CHAS MNT 0.33 OHM 5% 25W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
56 In Stock |
|
$1.9684 / $4.1400 | Buy Now | |
DISTI #
1676625-1
|
Avnet Americas | Res Wirewound 0.33 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1676625-1) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8581 / $2.2361 | Buy Now | |
DISTI #
279-HSA25R33J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA25 R33 5% RoHS: Compliant | 0 |
|
$1.9600 / $4.0300 | Order Now | |
DISTI #
70468944
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 330mOhm +/-5% 25W | TE Connectivity HSA25R33J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 90 |
|
$3.0500 / $4.0700 | Buy Now | |
Onlinecomponents.com | HSA25 R33 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7600 / $3.0300 | Buy Now | ||
DISTI #
1676625-1
|
Avnet Abacus | Res Wirewound 0.33 Ohm 5% 25W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 1676625-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HSA25 R33 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.7600 / $3.0300 | Buy Now |
CAD Models for HSA25R33J by TE Connectivity
Part Data Attributes for HSA25R33J by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
Chassis Mount,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
17 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED AC VOLTAGE (V): 550
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Height
|
15 mm
|
Package Length
|
29 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
28 mm
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
51mm x 28mm x 15mm
|
Rated Power Dissipation (P)
|
25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.33 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
550 V
|
Alternate Parts for HSA25R33J
This table gives cross-reference parts and alternative options found for HSA25R33J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSA25R33J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS25R33J | RESISTOR, WIRE WOUND, 25W, 5%, 50ppm, 0.33ohm, CHASSIS MOUNT, ROHS COMPLIANT | TE Connectivity | HSA25R33J vs THS25R33J |