-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 12ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5048
|
Newark | Res, Wirewound, 12R, 50W, Solder, Resistance:12Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:51Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA5012RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137 |
|
$2.9400 / $3.6700 | Buy Now |
DISTI #
64T3041
|
Newark | Res, Wirewound, 12R, 5%, 1.25Kv, Solder, Resistance:12Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSA5012RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $5.1400 | Buy Now |
DISTI #
A102348-ND
|
DigiKey | RES CHAS MNT 12 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
420 In Stock |
|
$2.7987 / $5.7800 | Buy Now |
DISTI #
1625984-7
|
Avnet Americas | Res Wirewound 12 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
279-HSA5012RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 12R 5% RoHS: Compliant | 0 |
|
$2.7900 / $5.0800 | Order Now |
DISTI #
70469167
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 12Ohm +/-5% 50W | TE Connectivity HSA5012RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5200 | RFQ |
|
Onlinecomponents.com | Res Wirewound 12 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
218 In Stock |
|
$2.5000 / $4.0300 | Buy Now |
DISTI #
HSA5012RJ
|
TTI | Wirewound Resistors - Chassis Mount HSA50 12R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$2.7000 / $3.1200 | Buy Now |
DISTI #
1625984-7
|
Avnet Americas | Res Wirewound 12 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
AMP1625984-7
|
Interstate Connecting Components | HSA50 12R 5% | 25 |
|
$3.0740 / $3.3834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSA5012RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5012RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 12ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |