Part Details for HSA50150RF by TE Connectivity
Overview of HSA50150RF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA50150RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5201
|
Newark | Hsa50 150R 1% |Cgs Te Connectivity HSA50150RF Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.6000 | Buy Now |
DISTI #
A138872-ND
|
DigiKey | RES CHAS MNT 150 OHM 1% 50W Min Qty: 1 Lead time: 9 Weeks Container: Tray |
21 In Stock |
|
$3.4726 / $6.6700 | Buy Now |
DISTI #
5-1630186-5
|
Avnet Americas | Res Wirewound 150 Ohm 1% 50W ±30ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 5-1630186-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2457 / $3.9059 | Buy Now |
DISTI #
279-HSA50150RF
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 150R 1% RoHS: Compliant | 200 |
|
$3.4700 / $6.6700 | Buy Now |
|
Onlinecomponents.com | HSA50 150R 1%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$3.7700 / $5.5000 | Buy Now |
DISTI #
HSA50150RF
|
TTI | Wirewound Resistors - Chassis Mount HSA50 150R 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$3.2300 / $3.6600 | Buy Now |
DISTI #
5-1630186-5
|
Avnet Americas | Res Wirewound 150 Ohm 1% 50W ±30ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 5-1630186-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2457 / $3.9059 | Buy Now |
DISTI #
5-1630186-5
|
Avnet Americas | Res Wirewound 150 Ohm 1% 50W ±30ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 5-1630186-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2457 / $3.9059 | Buy Now |
DISTI #
5-1630186-5
|
Avnet Abacus | Res Wirewound 150 Ohm 1% 50W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 5-1630186-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3192529
|
Farnell | HSA50 150R 1% RoHS: Compliant Min Qty: 200 Lead time: 7 Weeks, 6 Days Container: Each | 0 |
|
$3.9337 | Buy Now |
Part Details for HSA50150RF
HSA50150RF CAD Models
HSA50150RF Part Data Attributes
|
HSA50150RF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA50150RF
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 1%, 30ppm, 150ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1250 V |