Part Details for HSA50180RJ by TE Connectivity
Overview of HSA50180RJ by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA50180RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9882
|
Newark | Hsa50 180R 5% |Cgs Te Connectivity HSA50180RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $5.5400 | Buy Now |
DISTI #
69AC5015
|
Newark | Res, Wirewound, 180R, 50W, Solder, Resistance:180Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSA50180RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $3.3300 | Buy Now |
DISTI #
A102433-ND
|
DigiKey | RES CHAS MNT 180 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
199 In Stock |
|
$2.7987 / $5.7800 | Buy Now |
DISTI #
1-1625984-3
|
Avnet Americas | Resistor, 180 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1625984-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
279-HSA50180RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 180R 5% RoHS: Compliant | 177 |
|
$2.7500 / $5.7700 | Buy Now |
DISTI #
70469180
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 180Ohm +/-5% 50W | TE Connectivity HSA50180RJ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7600 / $5.0300 | RFQ |
|
Onlinecomponents.com | HSA50 180R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
200 In Stock |
|
$2.7000 / $5.5000 | Buy Now |
DISTI #
HSA50180RJ
|
TTI | Wirewound Resistors - Chassis Mount HSA50 180R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.6500 / $3.3000 | Buy Now |
DISTI #
1-1625984-3
|
Avnet Americas | Resistor, 180 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1625984-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
TE Connectivity HSA50180RJ
|
PEI Genesis | Fixed Resistor Wire Wound 50 | 0 |
|
Buy Now |
Part Details for HSA50180RJ
HSA50180RJ CAD Models
HSA50180RJ Part Data Attributes:
|
HSA50180RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA50180RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 180ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 50W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |