-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 1000ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5016
|
Newark | Res, Wirewound, 1K, 50W, Solder, Resistance:1Kohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Product Length:51Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA501K0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 157 |
|
$2.9400 / $3.6700 | Buy Now |
DISTI #
64T3033
|
Newark | Through Hole Wirewound Resistor, Hs Series, 1 Kohm, 50 W, 5%, 30Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity HSA501K0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $4.9000 | Buy Now |
DISTI #
74AC9878
|
Newark | Hsa50 1K0 5% |Cgs Te Connectivity HSA501K0J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2100 / $4.9000 | Buy Now |
DISTI #
A102186-ND
|
DigiKey | RES CHAS MNT 1K OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7490 / $8.0900 | Buy Now |
DISTI #
69AC5016
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 69AC5016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 157 Partner Stock |
|
$3.6300 / $5.4000 | Buy Now |
DISTI #
1-1625984-7
|
Avnet Americas | Resistor, 1 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
279-HSA501K0J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 1K0 5% RoHS: Compliant | 12 |
|
$2.7400 / $5.4700 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 1 kOhms - ±5% Tolerance - 50W - ±30ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
41 In Stock |
|
$2.6800 / $5.3300 | Buy Now |
DISTI #
77313133
|
Verical | Res Wirewound 1KOhm 5% 50W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 65 |
|
$5.7364 | Buy Now |
DISTI #
51598833
|
Verical | Res Wirewound 1KOhm 5% 50W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1610 | Americas - 35 |
|
$3.8740 / $6.9290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSA501K0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA501K0J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 1000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |