Part Details for HSA501K5J by TE Connectivity
Overview of HSA501K5J by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA501K5J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3034
|
Newark | Through Hole Wirewound Resistor, Hs Series, 1.5 Kohm, 50 W, 5%, 30Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity HSA501K5J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$2.8600 / $5.4000 | Buy Now |
DISTI #
A102157-ND
|
DigiKey | RES CHAS MNT 1.5K OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
229 In Stock |
|
$2.7987 / $5.7800 | Buy Now |
DISTI #
2266-HSA501K5J-ND
|
DigiKey | RES CHAS MNT 1.5K OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$4.9300 | Buy Now |
DISTI #
1-1625984-9
|
Avnet Americas | Resistor, 1.5 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1625984-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
279-HSA501K5J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 1K5 5% RoHS: Compliant | 175 |
|
$2.7900 / $5.1900 | Buy Now |
|
Onlinecomponents.com | HSA50 1K5 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
25 Partner Stock 200 On Order |
|
$2.7000 / $5.4000 | Buy Now |
DISTI #
HSA501K5J
|
TTI | Wirewound Resistors - Chassis Mount HSA50 1K5 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$2.6000 / $3.1200 | Buy Now |
DISTI #
1-1625984-9
|
Avnet Americas | Resistor, 1.5 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1625984-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
AMP1-1625984-9
|
Interstate Connecting Components | HSA50 1K5 5% | 25 |
|
$3.0740 / $3.3834 | Buy Now |
DISTI #
TE Connectivity HSA501K5J
|
PEI Genesis | Fixed Resistor Wire Wound 50 | 25 |
|
Buy Now |
Part Details for HSA501K5J
HSA501K5J CAD Models
HSA501K5J Part Data Attributes:
|
HSA501K5J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA501K5J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 1500ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |