Part Details for HSA501R2J by TE Connectivity
Overview of HSA501R2J by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA501R2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3036
|
Newark | Res, Wirewound, 1R2, 5%, 1.25Kv, Solder, Resistance:1.2Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSA501R2J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$2.8600 / $4.6400 | Buy Now |
DISTI #
74AC9879
|
Newark | Hsa50 1R2 5% |Cgs Te Connectivity HSA501R2J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$3.5200 / $5.1400 | Buy Now |
DISTI #
A102159-ND
|
DigiKey | RES CHAS MNT 1.2 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
380 In Stock |
|
$2.7490 / $4.0600 | Buy Now |
DISTI #
2-1625984-5
|
Avnet Americas | Resistor, 1.2 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1625984-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
69AC5073
|
Avnet Americas | Resistor, 1.2 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 69AC5073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$3.1900 / $3.6800 | Buy Now |
DISTI #
279-HSA501R2J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 1R2 5% RoHS: Compliant | 0 |
|
$2.7400 / $4.0600 | Order Now |
|
Onlinecomponents.com | HSA50 1R2 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
126 Partner Stock 200 On Order |
|
$2.5000 / $4.0300 | Buy Now |
DISTI #
65700524
|
Verical | Res Wirewound 1.2Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 146 |
|
$3.7400 / $4.2800 | Buy Now |
DISTI #
69AC5073
|
Avnet Americas | Resistor, 1.2 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 69AC5073) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 3 Partner Stock |
|
$3.1900 / $3.6800 | Buy Now |
DISTI #
2-1625984-5
|
Avnet Americas | Resistor, 1.2 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 2-1625984-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
Part Details for HSA501R2J
HSA501R2J CAD Models
HSA501R2J Part Data Attributes:
|
HSA501R2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA501R2J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 1.2ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 50W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |