Part Details for HSA501R5J (ALTERNATE: 2-1625984-6) by TE Connectivity
Overview of HSA501R5J (ALTERNATE: 2-1625984-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA501R5J (ALTERNATE: 2-1625984-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70469156
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 1.5Ohm +/-5% 50W | TE Connectivity HSA501R5J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.1400 | RFQ |