Part Details for HSA50270RJ by TE Connectivity
Overview of HSA50270RJ by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA50270RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2428
|
Newark | Hsa50 270R 5% |Cgs Te Connectivity HSA50270RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.9000 / $5.3400 | Buy Now |
DISTI #
43AC3195
|
Newark | Resistor, Wirewound, 270R, 5%, 50W, Resistance:270Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA50270RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5800 / $4.9000 | Buy Now |
DISTI #
16R5227
|
Newark | Hsa50 270R 5% |Cgs Te Connectivity HSA50270RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A131875-ND
|
DigiKey | RES CHAS MNT 270 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
195 In Stock |
|
$2.7987 / $5.7800 | Buy Now |
DISTI #
3-1625984-7
|
Avnet Americas | Res Wirewound 270 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
279-HSA50270RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 270R 5% RoHS: Compliant | 42 |
|
$2.7500 / $5.7700 | Buy Now |
|
Onlinecomponents.com | HSA50 270R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
2 Partner Stock |
|
$2.8400 / $4.8600 | Buy Now |
DISTI #
3-1625984-7
|
Avnet Americas | Res Wirewound 270 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
TE Connectivity HSA50270RJ
|
PEI Genesis | Fixed Resistor Wire Wound 50 | 0 |
|
Buy Now | |
DISTI #
3-1625984-7
|
Avnet Abacus | Res Wirewound 270 Ohm 5% 50W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 3-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSA50270RJ
HSA50270RJ CAD Models
HSA50270RJ Part Data Attributes:
|
HSA50270RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA50270RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 270ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |