Part Details for HSA502R7J by TE Connectivity
Overview of HSA502R7J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA502R7J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3048
|
Newark | Through Hole Wirewound Resistor, Hs Series, 2.7 Ohm, 50 W, 5%, 50Ppm/ C Rohs Compliant: Yes |Cgs Te Connectivity HSA502R7J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$2.8800 / $5.4000 | Buy Now |
DISTI #
A102438-ND
|
DigiKey | RES CHAS MNT 2.7 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
126 In Stock |
|
$2.7987 / $5.7800 | Buy Now |
DISTI #
4-1625984-7
|
Avnet Americas | Res Wirewound 2.7 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 4-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
279-HSA502R7J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 2R7 5% RoHS: Compliant | 8 |
|
$2.7900 / $5.5700 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 2.7 Ohms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
195 In Stock |
|
$2.7100 / $5.4600 | Buy Now |
DISTI #
78454894
|
Verical | Res Wirewound 2.7Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2407 | Americas - 195 |
|
$3.6270 / $7.0980 | Buy Now |
DISTI #
4-1625984-7
|
Avnet Abacus | Res Wirewound 2.7 Ohm 5% 50W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 4-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wirewound Resistor - 2.7 Ohms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
195 In Stock |
|
$2.7100 / $5.4600 | Buy Now |
Part Details for HSA502R7J
HSA502R7J CAD Models
HSA502R7J Part Data Attributes
|
HSA502R7J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA502R7J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 2.7ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 50W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |