There are no models available for this part yet.
Overview of HSA5030RJ by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSA5030RJ by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16R5232
|
Newark | Res, 30R, 5%, 50W, Wirewound, Resistance:30Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kvac, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:72.5Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA5030RJ RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now | |
DISTI #
A138877-ND
|
DigiKey | RES CHAS MNT 30 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
193 In Stock |
|
$2.7987 / $5.7800 | Buy Now | |
DISTI #
1630186-7
|
Avnet Americas | Res Wirewound 30 Ohm 5% 50W ?50ppm/?C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1630186-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now | |
DISTI #
279-HSA5030RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 30R 5% | 217 |
|
$2.7900 / $5.7800 | Buy Now | |
Onlinecomponents.com | HSA50 30R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.5900 / $4.3300 | Buy Now | ||
DISTI #
1630186-7
|
Avnet Abacus | Res Wirewound 30 Ohm 5% 50W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 1630186-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HSA50 30R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.5900 / $4.3300 | Buy Now |
CAD Models for HSA5030RJ by TE Connectivity
Part Data Attributes for HSA5030RJ by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED AC VOLTAGE (V): 1250
|
Construction
|
Rectangular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Package Height
|
17 mm
|
Package Length
|
51 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Chassis Mount
|
Package Width
|
30 mm
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
72.5mm x 30mm x 17mm
|
Rated Power Dissipation (P)
|
50 W
|
Rated Temperature
|
25 °C
|
Resistance
|
30 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
1250 V
|