Part Details for HSA5033R2F by TE Connectivity
Overview of HSA5033R2F by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA5033R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5236
|
Newark | Hsa50 33R2 1% |Cgs Te Connectivity HSA5033R2F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.5900 | Buy Now |
DISTI #
A138878-ND
|
DigiKey | RES CHAS MNT 33.2 OHM 1% 50W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
98 In Stock |
|
$3.4707 / $6.6600 | Buy Now |
DISTI #
1-1630186-7
|
Avnet Americas | Resistor, 33.2 Ohm, ± 1%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1630186-7) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2439 / $3.9036 | Buy Now |
DISTI #
279-HSA5033R2F
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 33R2 1% | 0 |
|
$3.4700 / $4.0200 | Order Now |
|
Onlinecomponents.com | HSA50 33R2 1%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$3.7700 / $5.5000 | Buy Now |
DISTI #
1-1630186-7
|
Avnet Abacus | Resistor, 33.2 Ohm, � 1%, 50 W, Wirewound, Power, Solder Lug (Alt: 1-1630186-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA50 33R2 1%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$3.7700 / $5.5000 | Buy Now |
Part Details for HSA5033R2F
HSA5033R2F CAD Models
HSA5033R2F Part Data Attributes
|
HSA5033R2F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5033R2F
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 1%, 50ppm, 33.2ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1250 V |