Part Details for HSA503R9J by TE Connectivity
Overview of HSA503R9J by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA503R9J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8874
|
Newark | Hsa50 3R9 5% |Cgs Te Connectivity HSA503R9J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$4.7000 / $5.9000 | Buy Now |
DISTI #
64T3054
|
Newark | Res, Wirewound, 3R9, 5%, 1.25Kv, Solder, Resistance:3.9Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSA503R9J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $4.8300 | Buy Now |
DISTI #
A131329-ND
|
DigiKey | RES CHAS MNT 3.9 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
167 In Stock |
|
$2.8003 / $5.7800 | Buy Now |
DISTI #
5-1625984-7
|
Avnet Americas | Res Wirewound 3.9 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 5-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
279-HSA503R9J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 3R9 5% RoHS: Compliant | 23 |
|
$2.7500 / $5.7700 | Buy Now |
|
Onlinecomponents.com | HSA50 3R9 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
85 Partner Stock |
|
$2.5500 / $4.1100 | Buy Now |
DISTI #
19505469
|
Verical | Res Wirewound 3.9Ohm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 85 |
|
$4.6200 / $5.5000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$4.1440 / $6.7200 | Buy Now | |
DISTI #
5-1625984-7
|
Avnet Americas | Res Wirewound 3.9 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 5-1625984-7) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5966 / $3.1247 | Buy Now |
Part Details for HSA503R9J
HSA503R9J CAD Models
HSA503R9J Part Data Attributes:
|
HSA503R9J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA503R9J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 3.9ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 3.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |