Part Details for HSA5056RJ by TE Connectivity
Overview of HSA5056RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA5056RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8882
|
Newark | Hsa50 56R 5% |Cgs Te Connectivity HSA5056RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$4.6400 / $6.3500 | Buy Now |
DISTI #
64T3063
|
Newark | Res, Wirewound, 56R, 5%, 1.25Kv, Solder, Resistance:56Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSA5056RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $4.8900 | Buy Now |
DISTI #
2266-HSA5056RJ-ND
|
DigiKey | RES CHAS MNT 56 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
40 In Stock |
|
$4.9300 | Buy Now |
DISTI #
A102173-ND
|
DigiKey | RES CHAS MNT 56 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$2.8003 / $5.7800 | Buy Now |
DISTI #
279-HSA5056RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 56R 5% RoHS: Compliant | 106 |
|
$2.7500 / $5.7700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 56 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
240 In Stock |
|
$2.5000 / $4.0300 | Buy Now |
DISTI #
TE Connectivity HSA5056RJ
|
PEI Genesis | Fixed Resistor Wire Wound 50 | 40 |
|
Buy Now | |
DISTI #
7-1625984-1
|
Avnet Abacus | Resistor, 56 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 7-1625984-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 56 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
240 In Stock |
|
$2.5000 / $4.0300 | Buy Now |
Part Details for HSA5056RJ
HSA5056RJ CAD Models
HSA5056RJ Part Data Attributes:
|
HSA5056RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5056RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 56ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |