-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 5600ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5254
|
Newark | Resistor, 5K6, 5%, 50W, Axial, Resistance:5.6Kohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:1.25Kv, Resistor Technology:Wirewound, Temperature Coefficient:30Ppm/°C, Resistor Type:High Powerrohs Compliant: Yes |Cgs Te Connectivity HSA505K6J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$2.0300 | Buy Now |
DISTI #
A102174-ND
|
DigiKey | RES CHAS MNT 5.6K OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
226 In Stock |
|
$2.8003 / $5.7800 | Buy Now |
DISTI #
16R5254
|
Avnet Americas | Resistor, 5.6 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 16R5254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 35 Partner Stock |
|
$3.2800 / $4.2100 | Buy Now |
DISTI #
7-1625984-2
|
Avnet Americas | Resistor, 5.6 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 7-1625984-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
279-HSA505K6J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 5K6 5% RoHS: Compliant | 77 |
|
$2.7500 / $5.7700 | Buy Now |
|
Onlinecomponents.com | HSA50 5K6 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
365 Partner Stock |
|
$2.6400 / $4.4200 | Buy Now |
DISTI #
17424973
|
Verical | Res Wirewound 5.6KOhm 5% 50W ±30ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 365 |
|
$2.9200 / $3.1500 | Buy Now |
DISTI #
7-1625984-2
|
Avnet Americas | Resistor, 5.6 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 7-1625984-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
16R5254
|
Avnet Americas | Resistor, 5.6 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 16R5254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 35 Partner Stock |
|
$3.2800 / $4.2100 | Buy Now |
DISTI #
AMP7-1625984-2
|
Interstate Connecting Components | HSA505K6J | 50 |
|
$3.0758 / $3.3853 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSA505K6J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA505K6J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 5600ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |