Part Details for HSA50680RJ by TE Connectivity
Overview of HSA50680RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA50680RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A102176-ND
|
DigiKey | RES CHAS MNT 680 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
662 In Stock |
|
$2.8003 / $5.7800 | Buy Now |
DISTI #
7-1625984-5
|
Avnet Americas | Res Wirewound 680 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 7-1625984-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
279-HSA50680RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 680R 5% RoHS: Compliant | 354 |
|
$2.7500 / $4.8800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 680 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant |
71 In Stock |
|
$2.6700 / $5.4900 | Buy Now |
DISTI #
7-1625984-5
|
Avnet Americas | Res Wirewound 680 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 7-1625984-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
7-1625984-5
|
Avnet Americas | Res Wirewound 680 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 7-1625984-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
7-1625984-5
|
Avnet Abacus | Res Wirewound 680 Ohm 5% 50W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 7-1625984-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 680 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant |
71 In Stock |
|
$2.6700 / $5.4900 | Buy Now |
Part Details for HSA50680RJ
HSA50680RJ CAD Models
HSA50680RJ Part Data Attributes
|
HSA50680RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA50680RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 680ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 50W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |