Part Details for HSA506K8J by TE Connectivity
Overview of HSA506K8J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA506K8J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2240
|
Newark | Res, 6K8, 50W, Solder, Wirewound, Resistance:6.8Kohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA506K8J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122 |
|
$2.8600 / $5.4000 | Buy Now |
DISTI #
16R5268
|
Newark | Hsa50 6K8 5% |Cgs Te Connectivity HSA506K8J Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A138884-ND
|
DigiKey | RES CHAS MNT 6.8K OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Tray |
218 In Stock |
|
$2.8003 / $5.7800 | Buy Now |
DISTI #
7-1625984-8
|
Avnet Americas | Resistor, 6.8 kOhm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Bulk (Alt: 7-1625984-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
279-HSA506K8J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 6K8 5% RoHS: Compliant | 141 |
|
$2.7700 / $5.7700 | Buy Now |
|
Onlinecomponents.com | HSA50 6K8 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.5900 / $4.3300 | Buy Now |
DISTI #
7-1625984-8
|
Avnet Abacus | Resistor, 6.8 kOhm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 7-1625984-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA50 6K8 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$2.5900 / $4.3300 | Buy Now |
Part Details for HSA506K8J
HSA506K8J CAD Models
HSA506K8J Part Data Attributes:
|
HSA506K8J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA506K8J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 6800ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 50W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |