Part Details for HSA5075RJ by TE Connectivity
Overview of HSA5075RJ by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA5075RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3204
|
Newark | Resistor, Wirewound, 75R, 5%, 50W, Resistance:75Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA5075RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$2.8800 / $5.4000 | Buy Now |
DISTI #
16R5277
|
Newark | Hsa50 75R 5% |Cgs Te Connectivity HSA5075RJ RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A103858-ND
|
DigiKey | RES CHAS MNT 75 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
272 In Stock |
|
$2.8003 / $5.7800 | Buy Now |
DISTI #
8-1625984-1
|
Avnet Americas | Res Wirewound 75 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 8-1625984-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
279-HSA5075RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 75R 5% | 125 |
|
$2.8000 / $4.9200 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 75 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
160 In Stock |
|
$2.4400 / $4.0300 | Buy Now |
DISTI #
8-1625984-1
|
Avnet Abacus | Res Wirewound 75 Ohm 5% 50W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 8-1625984-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 75 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
160 In Stock |
|
$2.4400 / $4.0300 | Buy Now |
Part Details for HSA5075RJ
HSA5075RJ CAD Models
HSA5075RJ Part Data Attributes
|
HSA5075RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5075RJ
TE Connectivity
RESISTOR, WIRE WOUND, 20W, 5%, 50ppm, 75ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250, FREE AIR POWER: 20W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |
Alternate Parts for HSA5075RJ
This table gives cross-reference parts and alternative options found for HSA5075RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSA5075RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS5075RJ | RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 75ohm, CHASSIS MOUNT, ROHS COMPLIANT | TE Connectivity | HSA5075RJ vs THS5075RJ |