Part Details for HSA50R047J by TE Connectivity
Overview of HSA50R047J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA50R047J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5159
|
Newark | Hsa50 R047 5% |Cgs Te Connectivity HSA50R047J Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 / $3.6800 | Buy Now |
DISTI #
A137172-ND
|
DigiKey | RES CHAS MNT 0.047 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
137 In Stock |
|
$2.4309 / $5.0200 | Buy Now |
DISTI #
3-1630186-4
|
Avnet Americas | Res Wirewound 0.047 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1630186-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
279-HSA50R047J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 R047 5% RoHS: Compliant | 88 |
|
$2.7500 / $5.7700 | Buy Now |
|
Onlinecomponents.com | HSA50 R047 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
27000 Partner Stock |
|
$2.6400 / $4.4200 | Buy Now |
DISTI #
3-1630186-4
|
Avnet Abacus | Res Wirewound 0.047 Ohm 5% 50W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 3-1630186-4) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA50 R047 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
27000 Partner Stock |
|
$2.6400 / $4.4200 | Buy Now |
Part Details for HSA50R047J
HSA50R047J CAD Models
HSA50R047J Part Data Attributes
|
HSA50R047J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA50R047J
TE Connectivity
RESISTOR, WIRE WOUND, 20W, 5%, 50ppm, 0.047ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |