Part Details for HSA50R10J by TE Connectivity
Overview of HSA50R10J by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA50R10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH2595
|
Newark | Res, 0R1, 50W, Solder, Wirewound, Resistance:0.1Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA50R10J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$2.8800 / $5.4000 | Buy Now |
DISTI #
A102179-ND
|
DigiKey | RES CHAS MNT 0.1 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
221 In Stock |
|
$2.8003 / $5.7800 | Buy Now |
DISTI #
9-1625984-2
|
Avnet Americas | Resistor, 100 Milliohm, ? 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 9-1625984-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5966 / $3.1247 | Buy Now |
DISTI #
279-HSA50R10J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 R10 5% RoHS: Compliant | 177 |
|
$2.8000 / $5.5300 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 100 mOhms - ±5% Tolerance - 50W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
14 In Stock 400 On Order |
|
$2.6800 / $5.6400 | Buy Now |
DISTI #
77258066
|
Verical | Res Wirewound 100mOhm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2352 | Americas - 10 |
|
$3.8740 / $7.3320 | Buy Now |
DISTI #
HSA50R10J
|
TTI | Wirewound Resistors - Chassis Mount HSA50 R10 5% pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Box | Americas - 0 |
|
$2.2300 / $3.2100 | Buy Now |
DISTI #
AMP9-1625984-2
|
Interstate Connecting Components | HSA50R10J | 18 |
|
$3.0758 / $3.3853 | Buy Now |
DISTI #
SMC-HSA50R10J
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ | |
DISTI #
9-1625984-2
|
Avnet Abacus | Resistor, 100 Milliohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 9-1625984-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSA50R10J
HSA50R10J CAD Models
HSA50R10J Part Data Attributes
|
HSA50R10J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA50R10J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.1ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 50W, RATED AC VOLTAGE (V): 1250 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |
Alternate Parts for HSA50R10J
This table gives cross-reference parts and alternative options found for HSA50R10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSA50R10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
THS50R10J | RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.1ohm, CHASSIS MOUNT, ROHS COMPLIANT | TE Connectivity | HSA50R10J vs THS50R10J |