Part Details for HSA50R50J by TE Connectivity
Overview of HSA50R50J by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA50R50J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3190
|
Newark | Resistor, Wirewound, 0R5, 5%, 50W, Resistance:0.5Ohm, Product Range:Hs Series, Power Rating:50W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.25Kv, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA50R50J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$2.8600 / $5.4000 | Buy Now |
DISTI #
74AC9877
|
Newark | Hsa50 R50 5% |Cgs Te Connectivity HSA50R50J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.4200 | Buy Now |
DISTI #
A102448-ND
|
DigiKey | RES CHAS MNT 0.5 OHM 5% 50W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4521 In Stock |
|
$2.7987 / $5.7800 | Buy Now |
DISTI #
1-1630186-3
|
Avnet Americas | Resistor, 500 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1630186-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
DISTI #
279-HSA50R50J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA50 R50 5% RoHS: Compliant | 176 |
|
$2.7500 / $5.6400 | Buy Now |
DISTI #
70469153
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 500mOhm +/-5% 50W | TE Connectivity HSA50R50J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5300 / $9.4100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.5 Ohm 5% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
33 In Stock 2000 On Order |
|
$2.7000 / $5.3300 | Buy Now |
DISTI #
54272681
|
Verical | Res Wirewound 500mOhm 5% 50W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1719 | Americas - 30 |
|
$6.9311 | Buy Now |
DISTI #
HSA50R50J
|
TTI | Wirewound Resistors - Chassis Mount HSA50 R50 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Box | Americas - 0 |
|
$3.4600 | Buy Now |
DISTI #
1-1630186-3
|
Avnet Americas | Resistor, 500 Milliohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1-1630186-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.5951 / $3.1229 | Buy Now |
Part Details for HSA50R50J
HSA50R50J CAD Models
HSA50R50J Part Data Attributes:
|
HSA50R50J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA50R50J
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 50ppm, 0.5ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1250 | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 17 mm | |
Package Length | 51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 30 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 72.5mm x 30mm x 17mm | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1250 V |