Part Details for HSA5150RJ by TE Connectivity
Overview of HSA5150RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA5150RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3212
|
Newark | Resistor, Wirewound, 150R, 5%, 10W, Resistance:150Ohm, Product Range:Hs Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:160V, Resistor Element Material:Wirewound, Temperature Rohs Compliant: Yes |Cgs Te Connectivity HSA5150RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 192 |
|
$1.5600 / $3.0300 | Buy Now |
DISTI #
69AC5154
|
Newark | Res, Wirewound, 150R, 10W, Solder, Resistance:150Ohm, Product Range:Hs Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:160V, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSA5150RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.8500 | Buy Now |
DISTI #
A102401-ND
|
DigiKey | RES CHAS MNT 150 OHM 5% 10W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
479 In Stock |
|
$1.4262 / $3.2300 | Buy Now |
DISTI #
8-1625963-5
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 5 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 8-1625963-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.3464 / $1.6202 | Buy Now |
DISTI #
279-HSA5150RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA5 150R 5% | 603 |
|
$1.4200 / $3.2300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 10W ±30ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant | 0 |
|
$1.2500 / $1.8100 | Buy Now |
DISTI #
8-1625963-5
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 5 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 8-1625963-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.3464 / $1.6202 | Buy Now |
DISTI #
8-1625963-5
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 5 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 8-1625963-5) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.3464 / $1.6202 | Buy Now |
DISTI #
TE Connectivity HSA5150RJ
|
PEI Genesis | Fixed Resistor Wire Wound 10 | 0 |
|
Buy Now | |
DISTI #
8-1625963-5
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 5 W, Wirewound, Power, Solder Lug (Alt: 8-1625963-5) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for HSA5150RJ
HSA5150RJ CAD Models
HSA5150RJ Part Data Attributes
|
HSA5150RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5150RJ
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 30ppm, 150ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 160, FREE AIR POWER: 5.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 9 mm | |
Package Length | 17 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 17 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 30mm x 17mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 160 V |