Part Details for HSA547RJ by TE Connectivity
Overview of HSA547RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA547RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5153
|
Newark | Res, Wirewound, 47R, 10W, Solder, Resistance:47Ohm, Product Range:Hs Series, Power Rating:10W, Resistance Tolerance:± 5%, Voltage Rating:160V, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:17Mm Rohs Compliant: Yes |Cgs Te Connectivity HSA547RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$1.3500 | Buy Now |
DISTI #
A138889-ND
|
DigiKey | RES CHAS MNT 47 OHM 5% 10W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
85 In Stock |
|
$1.4262 / $3.2300 | Buy Now |
DISTI #
8-1625963-1
|
Avnet Americas | Res Wirewound 47 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 8-1625963-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.3464 / $1.6202 | Buy Now |
DISTI #
69AC5153
|
Avnet Americas | Res Wirewound 47 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 69AC5153) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 55 Partner Stock |
|
$1.7400 / $2.8000 | Buy Now |
DISTI #
279-HSA547RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA5 47R 5% RoHS: Compliant | 608 |
|
$1.4200 / $3.0300 | Buy Now |
|
Onlinecomponents.com | HSA5 47R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.2500 / $1.8100 | Buy Now |
DISTI #
8-1625963-1
|
Avnet Americas | Res Wirewound 47 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 8-1625963-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.3464 / $1.6202 | Buy Now |
DISTI #
69AC5153
|
Avnet Americas | Res Wirewound 47 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 69AC5153) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 55 Partner Stock |
|
$1.7400 / $2.8000 | Buy Now |
DISTI #
8-1625963-1
|
Avnet Americas | Res Wirewound 47 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 8-1625963-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.3464 / $1.6202 | Buy Now |
DISTI #
69AC5153
|
Avnet Americas | Res Wirewound 47 Ohm 5% 10W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 69AC5153) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 55 Partner Stock |
|
$1.7400 / $2.8000 | Buy Now |
Part Details for HSA547RJ
HSA547RJ CAD Models
HSA547RJ Part Data Attributes
|
HSA547RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA547RJ
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 50ppm, 47ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER WITH HEAT SINK: 10W | |
Manufacturer Series | HS | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 160 V |