Part Details for HSA5620RJ by TE Connectivity
Overview of HSA5620RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSA5620RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5329
|
Newark | Hsa5 620R 5% |Cgs Te Connectivity HSA5620RJ Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0000 | Buy Now |
DISTI #
A138892-ND
|
DigiKey | RES CHAS MNT 620 OHM 5% 10W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
158 In Stock |
|
$1.4254 / $2.2700 | Buy Now |
DISTI #
279-HSA5620RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSA5 620R 5% RoHS: Compliant | 184 |
|
$1.4100 / $3.2200 | Buy Now |
|
Onlinecomponents.com | HSA5 620R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.2500 / $1.8100 | Buy Now |
DISTI #
1-1676814-3
|
Avnet Abacus | Resistor, 620 Ohm, � 5%, 5 W, Wirewound, Power, Solder Lug (Alt: 1-1676814-3) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSA5 620R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$1.2500 / $1.8100 | Buy Now |
Part Details for HSA5620RJ
HSA5620RJ CAD Models
HSA5620RJ Part Data Attributes:
|
HSA5620RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSA5620RJ
TE Connectivity
RESISTOR, WIRE WOUND, 10W, 5%, 30ppm, 620ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 160, FREE AIR POWER: 5.5W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 9 mm | |
Package Length | 17 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 17 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 31mm x 17mm x 9mm | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 150 V |