Part Details for HSB88ASTL-E by Renesas Electronics Corporation
Overview of HSB88ASTL-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSB88ASTL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSB88ASTL-E-ND
|
DigiKey | RECTIFIER DIODE, 0.015A, 10V Min Qty: 812 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5006 In Stock |
|
$0.3700 | Buy Now |
|
Rochester Electronics | HSB88 - Rectifier Diode, 0.015A, 10V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5006 |
|
$0.3173 / $0.3733 | Buy Now |