Part Details for HSC-HA2-D1 by Hirose Electric Co Ltd
Overview of HSC-HA2-D1 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for HSC-HA2-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HSC-HA2-D1-ND
|
DigiKey | CONN COUPLER RCPT SC-SC Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-HSC-HA2-D1
|
Mouser Electronics | Fiber Optic Connectors FIBER OPTIC CONN SC H TYP ADPTR RoHS: Compliant | 0 |
|
$10.6600 / $16.3400 | Order Now |
DISTI #
000000000003977960
|
Sager | Fiber Optic Connectors FIBER OPTIC CONN SC H TYP ADPTR | 0 |
|
Buy Now |
Part Details for HSC-HA2-D1
HSC-HA2-D1 CAD Models
HSC-HA2-D1 Part Data Attributes
|
HSC-HA2-D1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HSC-HA2-D1
Hirose Electric Co Ltd
FIBER OPTIC ADAPTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE | |
Option | GENERAL PURPOSE |