Part Details for HSC-LR 5U KIT 2003 by Phoenix Contact
Overview of HSC-LR 5U KIT 2003 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC-LR 5U KIT 2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIN rail housing - 5U - Lock and Release system - width: 16.1 mm - height: 67.95 mm - depth: 8.8 mm | 0 |
|
$2.1300 / $3.1100 | Buy Now |
DISTI #
30640849
|
Verical | DIN rail housing, 5U, Lock and Release system, width: 16.1 mm, height: 67.95 mm, depth: 8.8 mm RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 50 |
|
$1.5904 / $1.8646 | Buy Now |
|
Master Electronics | DIN rail housing - 5U - Lock and Release system - width: 16.1 mm - height: 67.95 mm - depth: 8.8 mm | 0 |
|
$2.1300 / $3.1100 | Buy Now |