Part Details for HSC10015RJ by TE Connectivity
Overview of HSC10015RJ by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC10015RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8792
|
Newark | Wirewound Resistor, 15 Ohm, 100W, 5%, Resistance:15Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity HSC10015RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$7.7900 / $11.8100 | Buy Now |
DISTI #
69AC5049
|
Newark | Res, Wirewound, 15R, 100W, Solder, Resistance:15Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Width:47.5Mmrohs Compliant: Yes |Cgs Te Connectivity HSC10015RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$7.7900 / $9.3300 | Buy Now |
DISTI #
A102357-ND
|
DigiKey | RES CHAS MNT 15 OHM 5% 100W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$7.5931 / $13.4700 | Buy Now |
DISTI #
14M8792
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug - Bulk (Alt: 14M8792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 45 Partner Stock |
|
$9.3500 / $11.4600 | Buy Now |
DISTI #
1625999-6
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 1625999-6) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.1541 / $8.6092 | Buy Now |
DISTI #
69AC5049
|
Avnet Americas | Resistor, 15 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug - Bulk (Alt: 69AC5049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 2 Partner Stock |
|
$8.1400 / $10.6100 | Buy Now |
DISTI #
279-HSC10015RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC100 15R 5% RoHS: Compliant | 147 |
|
$7.5900 / $12.7000 | Buy Now |
DISTI #
70468956
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 15Ohm +/-5% 100W | TE Connectivity HSC10015RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7200 / $12.6100 | RFQ |
|
Onlinecomponents.com | Resistor Wirewound 15 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
166 In Stock |
|
$7.0300 / $9.9200 | Buy Now |
DISTI #
HSC10015RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC100 15R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 200 In Stock |
|
$9.6500 / $10.8700 | Buy Now |
Part Details for HSC10015RJ
HSC10015RJ CAD Models
HSC10015RJ Part Data Attributes
|
HSC10015RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC10015RJ
TE Connectivity
RESISTOR, WIRE WOUND, 100W, 5%, 50ppm, 15ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 65.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |