Part Details for HSC1001R0J by TE Connectivity
Overview of HSC1001R0J by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC1001R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5018
|
Newark | Res, Wirewound, 1R, 100W, Solder, Resistance:1Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:65.5Mm Rohs Compliant: Yes |Cgs Te Connectivity HSC1001R0J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$7.9900 / $11.3300 | Buy Now |
DISTI #
05M3746
|
Newark | Wirewound Resistor, 1 Ohm, 100W, 5%, Resistance:1Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Height:26Mmrohs Compliant: Yes |Cgs Te Connectivity HSC1001R0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$7.2500 / $11.8000 | Buy Now |
DISTI #
74AC9894
|
Newark | Hsc100 1R0 5% |Cgs Te Connectivity HSC1001R0J Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$8.1100 / $10.2200 | Buy Now |
DISTI #
A102106-ND
|
DigiKey | RES CHAS MNT 1 OHM 5% 100W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2705 In Stock |
|
$8.3449 / $14.8100 | Buy Now |
DISTI #
279-HSC1001R0J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC100 1R0 5% RoHS: Compliant | 233 |
|
$7.1100 / $12.6100 | Buy Now |
|
Onlinecomponents.com | Resistor Wirewound 1 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount RoHS: Compliant |
666 In Stock |
|
$6.9400 / $8.2500 | Buy Now |
DISTI #
55433372
|
Verical | Res Wirewound 1Ohm 5% 100W ±50ppm/°C Aluminum Housed Axial Box Min Qty: 10 Package Multiple: 10 Date Code: 1332 | Americas - 570 |
|
$8.8848 / $10.7282 | Buy Now |
DISTI #
69279048
|
Verical | Res Wirewound 1Ohm 5% 100W ±50ppm/°C Aluminum Housed Axial Box Min Qty: 10 Package Multiple: 10 | Americas - 90 |
|
$8.0300 / $8.6800 | Buy Now |
DISTI #
HSC1001R0J
|
TTI | Wirewound Resistors - Chassis Mount HSC100 1R0 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 550 In Stock |
|
$7.2800 / $8.3900 | Buy Now |
DISTI #
AMP1-1625999-4
|
Interstate Connecting Components | HSC1001R0J | 2 |
|
$7.8999 / $9.6235 | Buy Now |
Part Details for HSC1001R0J
HSC1001R0J CAD Models
HSC1001R0J Part Data Attributes:
|
HSC1001R0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC1001R0J
TE Connectivity
RESISTOR, WIRE WOUND, 100W, 5%, 50ppm, 1ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED POWER DISSIPATED USING HEAT SINK: 100W, RATED AC VOLTAGE (V): 1900 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 65.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |