Part Details for HSC100220RJ (ALTERNATE: 1-1625999-8) by TE Connectivity
Overview of HSC100220RJ (ALTERNATE: 1-1625999-8) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC100220RJ (ALTERNATE: 1-1625999-8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288522
|
RS | Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 220Ohm +/-5% 100W | TE Connectivity HSC100220RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$8.9000 / $12.5400 | Buy Now |