Part Details for HSC10039RJ by TE Connectivity
Overview of HSC10039RJ by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC10039RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5384
|
Newark | Resistor, 39R, 100W, Wirewound, Resistance:39Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:Power Rohs Compliant: Yes |Cgs Te Connectivity HSC10039RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$7.1400 | Buy Now |
DISTI #
A137194-ND
|
DigiKey | RES CHAS MNT 39 OHM 5% 100W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
974 In Stock |
|
$7.5931 / $13.4700 | Buy Now |
DISTI #
16R5384
|
Avnet Americas | Res Wirewound 39 Ohm 5% 100W ?50ppm/?C Aluminum Housed AXL Flange Mount - Bulk (Alt: 16R5384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 20 Partner Stock |
|
$8.0100 / $11.9300 | Buy Now |
DISTI #
3-1625999-0
|
Avnet Americas | Res Wirewound 39 Ohm 5% 100W ?50ppm/?C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 3-1625999-0) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.1541 / $8.6092 | Buy Now |
DISTI #
279-HSC10039RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC100 39R 5% RoHS: Compliant | 100 |
|
$7.4200 / $12.7000 | Buy Now |
|
Onlinecomponents.com | Wirewound Resistor - 39 Ohms - ±5% Tolerance - 100W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
270 In Stock |
|
$7.1000 / $10.1000 | Buy Now |
DISTI #
62444160
|
Verical | Res Wirewound 39 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2225 | Americas - 270 |
|
$9.2234 / $12.0381 | Buy Now |
DISTI #
3-1625999-0
|
Avnet Abacus | Res Wirewound 39 Ohm 5% 100W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 3-1625999-0) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Wirewound Resistor - 39 Ohms - ±5% Tolerance - 100W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges. RoHS: Compliant |
270 In Stock |
|
$7.1000 / $10.1000 | Buy Now |
Part Details for HSC10039RJ
HSC10039RJ CAD Models
HSC10039RJ Part Data Attributes
|
HSC10039RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC10039RJ
TE Connectivity
Fixed Resistor, Wire Wound, 100W, 39ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900, FREE AIR POWER: 50W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 65.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |