Part Details for HSC1003R3J by TE Connectivity
Overview of HSC1003R3J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC1003R3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5751
|
Newark | Resistor, 100W 5% 3R3, Resistance:3.3Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Resistor Terminals:Solder Lug, Voltage Rating:1.9Kv, Resistor Element Material:Wirewound, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity HSC1003R3J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 512 |
|
$7.7300 / $12.5900 | Buy Now |
DISTI #
16R5380
|
Newark | Resistors, Wirewound, 3.3 Ohm, 50W, 5%, Resistance:3.3Ohm, Product Range:Hs Series, Power Rating:100W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Cgs Te Connectivity HSC1003R3J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $11.4600 | Buy Now |
DISTI #
A102362-ND
|
DigiKey | RES CHAS MNT 3.3 OHM 5% 100W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
665 In Stock |
|
$7.5786 / $9.4700 | Buy Now |
DISTI #
3-1625999-3
|
Avnet Americas | Resistor, 3.3 Ohm, ± 5%, 100 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 3-1625999-3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$7.1541 / $8.6092 | Buy Now |
DISTI #
279-HSC1003R3J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC100 3R3 5% RoHS: Compliant | 17 |
|
$7.5700 / $9.4700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 3.3 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
162 In Stock |
|
$7.4100 / $11.2700 | Buy Now |
DISTI #
AMP3-1625999-3
|
Interstate Connecting Components | HSC1003R3J | 5 |
|
$7.8999 / $9.6235 | Buy Now |
DISTI #
3-1625999-3
|
Avnet Abacus | Resistor, 3.3 Ohm, � 5%, 100 W, Wirewound, Power, Solder Lug (Alt: 3-1625999-3) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Wirewound 3.3 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount Loose/Tray RoHS: Compliant |
162 In Stock |
|
$7.4100 / $11.2700 | Buy Now |
Part Details for HSC1003R3J
HSC1003R3J CAD Models
HSC1003R3J Part Data Attributes
|
HSC1003R3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC1003R3J
TE Connectivity
RESISTOR, WIRE WOUND, 100W, 5%, 50ppm, 3.3ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 100 W | |
Rated Temperature | 25 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |