Part Details for HSC100R044J by TE Connectivity
Overview of HSC100R044J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC100R044J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5339
|
Newark | Hsc100 R044 5% |Cgs Te Connectivity HSC100R044J RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $11.2300 | Buy Now |
DISTI #
A138904-ND
|
DigiKey | RES CHAS MNT 0.044 OHM 5% 100W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
78 In Stock |
|
$7.5974 / $13.4800 | Buy Now |
DISTI #
8-1625999-7
|
Avnet Americas | Res Wirewound 0.044 Ohm 5% 100W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 8-1625999-7) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$7.1582 / $8.6142 | Buy Now |
DISTI #
279-HSC100R044J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC100 R044 5% RoHS: Compliant | 48 |
|
$7.4400 / $13.4800 | Buy Now |
|
Onlinecomponents.com | HSC100 R044 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.6300 / $9.9700 | Buy Now |
DISTI #
77322896
|
Verical | Res Wirewound 44mOhm 5% 100W ±50ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 100 |
|
$9.8806 / $11.7612 | Buy Now |
DISTI #
8-1625999-7
|
Avnet Abacus | Res Wirewound 0.044 Ohm 5% 100W �50ppm/�C Aluminum Housed AXL Flange Mount (Alt: 8-1625999-7) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114410138320
|
Chip1Stop | Chassis Mount Resistors RoHS: Compliant | 100 |
|
$9.2900 / $11.0000 | Buy Now |
|
Master Electronics | HSC100 R044 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$6.6300 / $9.9700 | Buy Now |
Part Details for HSC100R044J
HSC100R044J CAD Models
HSC100R044J Part Data Attributes
|
HSC100R044J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC100R044J
TE Connectivity
RESISTOR, WIRE WOUND, 100W, 5%, 50ppm, 0.044ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 87.5mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 100 W | |
Resistance | 0.044 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |