Part Details for HSC150125RJ by TE Connectivity
Overview of HSC150125RJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC150125RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3246
|
Newark | Resistor, 125R, 150W, Wirewound, Resistance:125Ohm, Product Range:Hs Series, Power Rating:150W, Resistance Tolerance:± 5%, Voltage Rating:2.5Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 30Ppm/°C, Resistor Type:Power Rohs Compliant: Yes |Cgs Te Connectivity HSC150125RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$11.7100 / $17.4100 | Buy Now |
DISTI #
A137055-ND
|
DigiKey | RES CHAS MNT 125 OHM 5% 150W Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8567 / $18.6000 | Buy Now |
DISTI #
279-HSC150125RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC150 125R 5% RoHS: Compliant | 8 |
|
$11.8500 / $20.7400 | Buy Now |
|
Onlinecomponents.com | HSC150 125R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
26 In Stock |
|
$12.3500 / $24.0400 | Buy Now |
DISTI #
51582442
|
Verical | Res Wirewound 125Ohm 5% 150W ±25ppm/°C Aluminum Housed Axial Loose|Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1949 | Americas - 25 |
|
$17.1860 / $31.2520 | Buy Now |
DISTI #
HSC150125RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC150 125R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 5 Container: Box | Americas - 0 |
|
$9.6100 / $12.7800 | Buy Now |
|
Master Electronics | HSC150 125R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
26 In Stock |
|
$12.3500 / $24.0400 | Buy Now |
Part Details for HSC150125RJ
HSC150125RJ CAD Models
HSC150125RJ Part Data Attributes
|
HSC150125RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC150125RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 122mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 150 W | |
Resistance | 125 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |