Part Details for HSC1503K3J by TE Connectivity
Overview of HSC1503K3J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC1503K3J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5419
|
Newark | Hsc150 3K3 5% |Cgs Te Connectivity HSC1503K3J Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $17.0400 | Buy Now |
DISTI #
A138908-ND
|
DigiKey | RES CHAS MNT 3.3K OHM 5% 150W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8 In Stock |
|
$11.8567 / $18.6000 | Buy Now |
DISTI #
1-1630012-0
|
Avnet Americas | Res Wirewound 3.3K Ohm 5% 150W ±30ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1-1630012-0) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$10.8646 / $13.0744 | Buy Now |
DISTI #
279-HSC1503K3J
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC150 3K3 5% RoHS: Compliant | 6 |
|
$11.6200 / $17.5700 | Buy Now |
|
Onlinecomponents.com | HSC150 3K3 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
10 In Stock |
|
$12.1900 / $22.5500 | Buy Now |
DISTI #
HSC1503K3J
|
TTI | Wirewound Resistors - Chassis Mount HSC150 3K3 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 5 Container: Box | Americas - 0 |
|
$10.4700 / $12.8500 | Buy Now |
DISTI #
1-1630012-0
|
Avnet Abacus | Res Wirewound 3.3K Ohm 5% 150W �30ppm/�C Aluminum Housed AXL Flange Mount (Alt: 1-1630012-0) RoHS: Compliant Min Qty: 20 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC150 3K3 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
10 In Stock |
|
$12.1900 / $22.5500 | Buy Now |
Part Details for HSC1503K3J
HSC1503K3J CAD Models
HSC1503K3J Part Data Attributes
|
HSC1503K3J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC1503K3J
TE Connectivity
RESISTOR, WIRE WOUND, 150W, 5%, 30ppm, 3300ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 2500, FREE AIR POWER: 55W | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 26 mm | |
Package Length | 98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 47.5 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 122mm x 47.5mm x 26mm | |
Rated Power Dissipation (P) | 150 W | |
Rated Temperature | 25 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 2500 V |