Part Details for HSC1HM101GARE00RS103 by Aihua Technology Group Co Ltd
Overview of HSC1HM101GARE00RS103 by Aihua Technology Group Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC1HM101GARE00RS103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3222-HSC1HM101GARE00RS103CT-ND
|
DigiKey | CAP ALUMHYB 100UF 20% 50V SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1390 In Stock |
|
$0.0680 / $0.3600 | Buy Now |