Part Details for HSC20012RJ by TE Connectivity
Overview of HSC20012RJ by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC20012RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5440
|
Newark | Resistor, 12R, 200W, Wirewound, Resistance:12Ohm, Product Range:Hs Series, Power Rating:200W, Resistance Tolerance:± 5%, Voltage Rating:1.9Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Resistor Type:Power Rohs Compliant: Yes |Cgs Te Connectivity HSC20012RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$28.2600 / $34.8700 | Buy Now |
DISTI #
A137216-ND
|
DigiKey | RES CHAS MNT 12 OHM 5% 200W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
134 In Stock |
|
$32.0759 / $45.9100 | Buy Now |
DISTI #
16R5440
|
Avnet Americas | Res Wirewound 12 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 16R5440) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$29.9500 / $37.6800 | Buy Now |
DISTI #
1630019-4
|
Avnet Americas | Res Wirewound 12 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1630019-4) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
279-HSC20012RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC200 12R 5% RoHS: Compliant | 27 |
|
$28.5100 / $38.8300 | Buy Now |
|
Onlinecomponents.com | HSC200 12R 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
9 In Stock |
|
$28.3300 / $41.5700 | Buy Now |
DISTI #
71197929
|
Verical | Res Wirewound 12Ohm 5% 200W ±50ppm/°C Aluminum Housed Axial Loose|Tray Min Qty: 2 Package Multiple: 2 Date Code: 2325 | Americas - 8 |
|
$45.8469 / $52.6203 | Buy Now |
DISTI #
HSC20012RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC200 12R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 2 Container: Box | Americas - 0 |
|
$27.0000 / $31.2400 | Buy Now |
DISTI #
16R5440
|
Avnet Americas | Res Wirewound 12 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Bulk (Alt: 16R5440) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 5 Days Container: Bulk | 10 Partner Stock |
|
$29.9500 / $37.6800 | Buy Now |
DISTI #
1630019-4
|
Avnet Americas | Res Wirewound 12 Ohm 5% 200W ±50ppm/°C Aluminum Housed AXL Flange Mount - Tape and Reel (Alt: 1630019-4) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$26.7441 / $32.1835 | Buy Now |
Part Details for HSC20012RJ
HSC20012RJ CAD Models
HSC20012RJ Part Data Attributes:
|
HSC20012RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC20012RJ
TE Connectivity
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 90 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 1900 V |