Part Details for HSC200200RJ by TE Connectivity
Overview of HSC200200RJ by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC200200RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-HSC200200RJ-ND
|
DigiKey | HSC200 200R 5% Min Qty: 20 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$37.7920 | Buy Now |
DISTI #
279-HSC200200RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC200 200R 5% RoHS: Compliant | 0 |
|
$27.9700 / $36.5800 | Order Now |
|
Onlinecomponents.com | HSC200 200R 5% RoHS: Compliant | 0 |
|
$26.3600 / $39.9200 | Buy Now |
DISTI #
HSC200200RJ
|
TTI | Wirewound Resistors - Chassis Mount HSC200 200R 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Box | Americas - 0 |
|
$27.2500 / $30.2800 | Buy Now |
DISTI #
AMP5-1630019-5
|
Interstate Connecting Components | 05 On Order |
|
$31.6979 / $34.8883 | Buy Now | |
|
Master Electronics | HSC200 200R 5% RoHS: Compliant | 0 |
|
$26.3600 / $39.9200 | Buy Now |
Part Details for HSC200200RJ
HSC200200RJ CAD Models
HSC200200RJ Part Data Attributes
|
HSC200200RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC200200RJ
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 200ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER : 50W, RATED AC VOLTAGE (V): 1900 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Height | 42 mm | |
Package Length | 143 mm | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1900 V |