Part Details for HSC20022KJ by TE Connectivity
Overview of HSC20022KJ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSC20022KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R5454
|
Newark | Hsc200 22K 5% |Cgs Te Connectivity HSC20022KJ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8300 / $37.6300 | Buy Now |
DISTI #
A102381-ND
|
DigiKey | RES CHAS MNT 22K OHM 5% 200W Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
23 In Stock |
|
$29.1862 / $41.7800 | Buy Now |
DISTI #
4-1630019-8
|
Avnet Americas | Resistor, 22 kOhm, ± 5%, 200 W, Wirewound, Power, Screw - Bulk (Alt: 4-1630019-8) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 17 Weeks, 2 Days Container: Bulk | 0 |
|
$26.7441 / $32.1835 | Buy Now |
DISTI #
279-HSC20022KJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HSC200 22K 5% | 28 |
|
$28.8900 / $37.7900 | Buy Now |
|
Onlinecomponents.com | HSC200 22K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
24 In Stock |
|
$25.4100 / $37.4400 | Buy Now |
DISTI #
4-1630019-8
|
Avnet Abacus | Resistor, 22 kOhm, � 5%, 200 W, Wirewound, Power, Screw (Alt: 4-1630019-8) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HSC200 22K 5%<br/>Aluminium Housed Power Resistors<br/>Fixed Resistor RoHS: Compliant |
24 In Stock |
|
$25.4100 / $37.4400 | Buy Now |
Part Details for HSC20022KJ
HSC20022KJ CAD Models
HSC20022KJ Part Data Attributes
|
HSC20022KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HSC20022KJ
TE Connectivity
RESISTOR, WIRE WOUND, 200W, 5%, 30ppm, 22000ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED AC VOLTAGE (V): 1900 | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 42 mm | |
Package Length | 90 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 73 mm | |
Packing Method | BULK, TRAY | |
Physical Dimension | 143mm x 73mm x 42mm | |
Rated Power Dissipation (P) | 200 W | |
Rated Temperature | 25 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | STUD | |
Tolerance | 5% | |
Working Voltage | 1900 V |