There are no models available for this part yet.
Overview of HSC2002R2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HSC2002R2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
279-HSC2002R2
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 2.2 Ohms 200W 5% RoHS: Compliant | 18 |
|
$29.1800 / $41.7700 | Buy Now |
CAD Models for HSC2002R2 by TE Connectivity
Part Data Attributes for HSC2002R2 by TE Connectivity
HSC2002R2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
HSC2002R2TE ConnectivityVS
-